-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1810
|
Newark | Relay, 4Pdt, 120Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2X4-V185 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6000 | Buy Now |
DISTI #
PB1947-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 12V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
180 In Stock |
|
$44.3592 / $56.1900 | Buy Now |
DISTI #
655-R10-E2X4-V185
|
Mouser Electronics | Industrial Relays 4PDT 5A 12VDC 185Ohm GEN PURPOSE RELAY RoHS: Compliant | 350 |
|
$44.3500 / $56.1700 | Buy Now |
DISTI #
V36:1790_11617647
|
Arrow Electronics | Power Relay 12VDC 5A 4PDT(24.1x18.7x30.2)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2344 | Americas - 200 |
|
$40.1100 / $54.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A 4PDT(24.1x18.7x30.2)mm THT RoHS: Compliant | 0 |
|
$37.0400 / $108.3000 | Buy Now |
DISTI #
73595011
|
Verical | Power Relay 12VDC 5A 4PDT(24.1x18.7x30.2)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 200 |
|
$40.1100 / $54.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$32.7600 | Buy Now |
|
Quest Components | 1 |
|
$31.0042 | Buy Now | |
|
Quest Components | 6 |
|
$35.4900 | Buy Now | |
DISTI #
000000000000267877
|
Sager | Industrial Relays 4PDT 5A 12VDC 185Ohm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$48.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R10-E2X4-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2X4-V185
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
This table gives cross-reference parts and alternative options found for R10-E2X4-V185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E2X4-V185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393767-7 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E2X4-V185 vs 1-1393767-7 |