Part Details for R10-E2X4-V700 by TE Connectivity
Overview of R10-E2X4-V700 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E2X4-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1811
|
Newark | Relay, 4Pdt, 120Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2X4-V700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$52.1500 | Buy Now |
DISTI #
PB1556-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 350 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3029 | Buy Now |
DISTI #
1-1393767-8
|
Avnet Americas | Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole - Bulk (Alt: 1-1393767-8) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4678 / $41.4782 | Buy Now |
DISTI #
17M1811
|
Avnet Americas | Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole - Bulk (Alt: 17M1811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$54.7500 | Buy Now |
DISTI #
655-R10-E2X4-V700
|
Mouser Electronics | Industrial Relays 4PDT 5A 24VDC 700Ohm GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$50.1400 | Order Now |
DISTI #
71707715
|
RS | TE, IND Devices, Relay, R10-E2X4-V700=R10 | TE Connectivity R10-E2X4-V700 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0500 / $51.2100 | RFQ |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
347 In Stock |
|
$51.2100 / $53.4200 | Buy Now |
DISTI #
1-1393767-7
|
TTI | General Purpose Relays R10-E2X4-V700 Min Qty: 350 Package Multiple: 50 Container: Each | Americas - 0 |
|
$37.9600 / $38.7200 | Buy Now |
DISTI #
000000000000048932
|
Sager | Industrial Relays 4PDT 5A 24VDC 700Ohm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$48.6800 | Buy Now |
|
Master Electronics | Power Relay RoHS: Compliant |
347 In Stock |
|
$51.2100 / $53.4200 | Buy Now |
Part Details for R10-E2X4-V700
R10-E2X4-V700 CAD Models
R10-E2X4-V700 Part Data Attributes
|
R10-E2X4-V700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2X4-V700
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 44 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |