Part Details for R100X150V1C by Panduit Corp
Overview of R100X150V1C by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X150V1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2710
|
Newark | Turn-Tell Label Cassette, White, Vinyl, Marker Type:Thermal Transfer, Legend:-, Marker Dimensions:-, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:P1 Series Rohs Compliant: Yes |Panduit R100X150V1C (Alternate Part Number: 07498321944 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$80.9000 | Buy Now |
DISTI #
81R3152
|
Newark | Wire Marker Label, Cassette, White/Black 25.4Mm X 38.1Mm, Marker Type:Thermal Transfer, Legend:-, Marker Dimensions:25.4Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Black, Product Range:P1 Rohs Compliant: Yes |Panduit R100X150V1C (Alternate Part Number: 07498321944 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8200 / $72.2400 | Buy Now |
DISTI #
298-18648-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$77.3200 / $87.3000 | Buy Now |
DISTI #
R100X150V1C
|
Avnet Americas | P1 CASSETTE, TURN-TELL SELF-LAM LABEL, V - Labels that come on sheets or rolls (Alt: R100X150V1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$57.7900 | Buy Now |
DISTI #
34T2710
|
Avnet Americas | P1 CASSETTE, TURN-TELL SELF-LAM LABEL, V - Bulk (Alt: 34T2710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$80.9000 | Buy Now |
DISTI #
644-R100X150V1C
|
Mouser Electronics | Wire Labels & Markers P1 TurnTell Self-Lam Label V 100/CASS RoHS: Compliant | 9 |
|
$71.6500 / $86.1900 | Buy Now |
DISTI #
70045026
|
RS | Printer Tape, Cartridge / Cassette, White, Vinyl | Panduit R100X150V1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$77.7000 / $87.3000 | Buy Now |
DISTI #
PANR100X150V1C
|
Heilind Electronics | P1 Cassette, Turn-Tell L Self-Laminating | Americas - 0 in Stock |
|
$63.8271 / $66.9155 | Buy Now |
|
Onlinecomponents.com | White print-on area, 10 – 6 AWG wire/cable, Cat. 5e/6/6e UTP and Cat. 5e FTP cable, 100/cassette. RoHS: Compliant |
10 In Stock |
|
$67.5800 / $73.6400 | Buy Now |
DISTI #
62975814
|
Verical | Cable Markers Printable Vinyl White Min Qty: 10 Package Multiple: 10 Date Code: 2229 | Americas - 10 |
|
$96.8947 | Buy Now |
Part Details for R100X150V1C
R100X150V1C CAD Models
R100X150V1C Part Data Attributes:
|
R100X150V1C
Panduit Corp
Buy Now
|
Compare Parts:
R100X150V1C
Panduit Corp
|
Samacsys Manufacturer | Panduit |