Part Details for R100X400V1T by Panduit Corp
Overview of R100X400V1T by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R100X400V1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2722
|
Newark | Therm Trans, Turn-Tell, Vinyl, 1.00" W X |Panduit R100X400V1T (Alternate Part Number: 07498321937 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
R100X400V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X400V1T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3790 | Buy Now |
DISTI #
644-R100X400V1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 1.00 W RoHS: Compliant | 0 |
|
$0.4080 / $0.4480 | Order Now |
DISTI #
70045021
|
RS | Label Roll, Thermal Transfer,1" Wx4" L, Fits up to 0.95" OD cable, White | Panduit R100X400V1T RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Package | 0 |
|
$423.1500 / $455.0000 | RFQ |
DISTI #
PANR100X400V1T
|
Heilind Electronics | Therm Trans, Turn-Tell, 1.00 Vinyl, W X | Americas - 0 in Stock |
|
$0.4186 / $0.4319 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Vinyl White 25.4x101.6mm RoHS: Compliant | 0 |
|
$0.3790 / $0.4420 | Buy Now |
DISTI #
R100X400V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 1.00" W X - Bag (Alt: R100X400V1T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3790 | Buy Now |
DISTI #
000000000003340148
|
Sager | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 1.00 W Min Qty: 2000 | 0 |
|
$0.3318 / $0.3489 | Buy Now |
DISTI #
3281286
|
Farnell | TT,TURN-TELL LABEL,1"X4"X1",CL/WH,1000 RoHS: Compliant Min Qty: 2 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$652.3335 | Buy Now |
DISTI #
1826681
|
Farnell | LABEL, TURN-TELL, 25.4X101.6MM, PK1000 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$213.3731 / $230.0198 | Buy Now |
Part Details for R100X400V1T
R100X400V1T CAD Models
R100X400V1T Part Data Attributes:
|
R100X400V1T
Panduit Corp
Buy Now
|
Compare Parts:
R100X400V1T
Panduit Corp
|
Samacsys Manufacturer | Panduit |