Part Details for R10L-E1X4-V185 by TE Connectivity
Overview of R10L-E1X4-V185 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10L-E1X4-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3847
|
Newark | R10L-E1X4-V185=R10 Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10L-E1X4-V185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$66.5500 / $67.9700 | Buy Now |
DISTI #
67F1093
|
Newark | Power Relay, Contact Configuration:4Pdt, Coil Voltage:12V, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10L-E1X4-V185 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6700 / $59.2300 | Buy Now |
DISTI #
2266-R10L-E1X4-V185-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7.5A 12V Min Qty: 1 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$93.9100 / $118.7200 | Buy Now |
DISTI #
R10L-E1X4-V185-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7.5A 12V Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9604 | Buy Now |
DISTI #
5-1393769-8
|
Avnet Americas | R10 Series Cradle-Style Relay Non-Sealed Polycarbonate Dust Cover 4-Form C 4 CO 12 VDC 185 Ohm 900 mW 5A Single Contact Solder/Plug-In Terminals with Mounting Stud - Bulk (Alt: 5-1393769-8) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$52.5454 / $63.2326 | Buy Now |
DISTI #
655-R10L-E1X4-V185
|
Mouser Electronics | Industrial Relays RELAY DRY CIR | 0 |
|
$67.4500 / $71.9500 | Order Now |
DISTI #
71996577
|
RS | Relay, R10L-E1X4-V185=R10 | TE Connectivity R10L-E1X4-V185 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4900 / $67.5000 | RFQ |
|
Onlinecomponents.com | Electro-Mechanical Power Relay RoHS: Compliant |
24 In Stock |
|
$55.8300 / $73.5500 | Buy Now |
DISTI #
55871204
|
Verical | Electro-Mechanical Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 13 |
|
$86.0921 / $92.2836 | Buy Now |
DISTI #
17481770
|
Verical | Electro-Mechanical Power Relay Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$88.0600 / $111.3300 | Buy Now |