There are no models available for this part yet.
Overview of R110-162-000 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107-EVALZ | Analog Devices | Front End Module, 6-18 GHz | |
ADTR1107ACCZ | Analog Devices | Front End Module, 6-18 GHz |
Price & Stock for R110-162-000 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F5527
|
Newark | Enclosure, Wall Mount, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:266.7Mm, External Width - Metric:165Mm, External Depth - Metric:102Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond R110-162-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$214.0700 / $227.7800 | Buy Now | |
DISTI #
R110-162-000-ND
|
DigiKey | BOX ALUM GRAY 10.53"L X 6.59"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$210.4684 / $221.5500 | Buy Now | |
DISTI #
3937-R110-162-000-ND
|
DigiKey | BOX ALUM GRAY 10.53"L X 6.59"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$356.0910 / $406.9600 | Buy Now | |
DISTI #
546-R110-162-000
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI - Watertight 6.5x10.5x4" Diecast RoHS: Compliant | 4 |
|
$210.0500 / $220.4700 | Buy Now | |
DISTI #
70163769
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Gray,10.53x6.59x4In, NEMA4X, R110 Series | Hammond Manufacturing R110-162-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.1200 / $235.0200 | RFQ | |
Onlinecomponents.com | enclosure - diecast aluminum RoHS: Compliant | 12 Factory Stock |
|
$211.5200 / $227.1900 | Buy Now | ||
Powell Electronics | ALLUM DIECAST ENCLOSURE Min Qty: 1 | 8 |
|
$206.1600 / $241.0500 | Buy Now | ||
Master Electronics | enclosure - diecast aluminum RoHS: Compliant | 12 Factory Stock |
|
$211.5200 / $227.1900 | Buy Now |
CAD Models for R110-162-000 by Hammond Manufacturing
Part Data Attributes for R110-162-000 by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|