Part Details for R1121N501A-TR-FE by Nisshinbo Micro Devices
Overview of R1121N501A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for R1121N501A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1121N501A-TR-FE-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2399 / $0.2782 | Buy Now |
DISTI #
848-R1121N501A-TR-FE
|
Mouser Electronics | LDO Voltage Regulators Low Noise 150mA Voltage Regulator RoHS: Compliant | 0 |
|
$0.2390 / $0.2780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2621 / $0.3820 | Buy Now |
Part Details for R1121N501A-TR-FE
R1121N501A-TR-FE CAD Models
R1121N501A-TR-FE Part Data Attributes
|
R1121N501A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1121N501A-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 5V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |