Part Details for R113.423.000 by Radiall
Overview of R113.423.000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R113.423.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113423000
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R113423000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 68 |
|
$4.5530 / $4.8236 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for R113.423.000
R113.423.000 CAD Models
R113.423.000 Part Data Attributes
|
R113.423.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113.423.000
Radiall
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.14 |