Part Details for R114082000 by Radiall
Overview of R114082000 by Radiall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114082000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7831
|
Newark | Rf Coaxial, Smb, Straight Plug, 50Ohm, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg179, Rg187, Rg188, Rg316, Contact Material:Beryllium Copper, Rohs Compliant: Yes |Radiall R114082000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5035 |
|
$5.2700 / $7.7300 | Buy Now |
DISTI #
09AK7432
|
Newark | Rf Smb Connector, 1 Contact(S), Female, Cable Mount, Crimp Terminal, Plug |Radiall R114082000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $7.9700 | Buy Now |
DISTI #
2201-R114082000-ND
|
DigiKey | SMB F STR CR 2.6/50+75 C100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1536 In Stock |
|
$5.0375 / $6.5800 | Buy Now |
DISTI #
501-R114082000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 362 |
|
$4.9800 / $6.5200 | Buy Now |
DISTI #
79021511
|
Verical | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 2206 |
|
$4.3993 / $5.7283 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | 11 |
|
$3.2648 / $4.4520 | Buy Now | |
|
Quest Components | 160 |
|
$3.2945 / $5.3424 | Buy Now | |
|
Quest Components | 13 |
|
$3.9178 / $5.3424 | Buy Now | |
|
Quest Components | 37 |
|
$6.4000 / $9.6000 | Buy Now |
Part Details for R114082000
R114082000 CAD Models
R114082000 Part Data Attributes
|
R114082000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114082000
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 179; RG 187; RG 316; RG 174 | |
Body Depth | 0.77 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG174 / RG316 / RG179 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.41 |