Part Details for R114163000 by Radiall
Overview of R114163000 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114163000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7833
|
Newark | Rf/Coaxial Connector, Smb Coaxial, Right Angle Plug, Solder, 50 Ohm, Rg178, Rg178Lc, Rg196 Rohs Compliant: Yes |Radiall R114163000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $18.4800 | Buy Now |
DISTI #
2201-R114163000-ND
|
DigiKey | SMB / RIGHT ANGLE PLUG CLAMP TYP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6116 | Buy Now |
DISTI #
R114163000
|
Avnet Americas | SMB / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2/50 S - Bulk (Alt: R114163000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$11.8160 / $19.1880 | Buy Now |
DISTI #
501-R114163000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2/50 S RoHS: Compliant | 0 |
|
$14.3300 / $15.3100 | Order Now |
DISTI #
38402993
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Clamp RA Cable Mount PL Gold Over Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$5.2477 / $5.6439 | Buy Now |
DISTI #
R114163000
|
Avnet Americas | SMB / RIGHT ANGLE PLUG CLAMP TYPE CABLE 2/50 S - Bulk (Alt: R114163000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$11.8160 / $19.1880 | Buy Now |
DISTI #
R114163000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.6800 | Buy Now |
DISTI #
4194482
|
element14 Asia-Pacific | RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1146 / $20.4848 | Buy Now |
DISTI #
4194482
|
Farnell | RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$10.3695 / $12.7058 | Buy Now |
Part Details for R114163000
R114163000 CAD Models
R114163000 Part Data Attributes:
|
R114163000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114163000
Radiall
RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.25 |