Part Details for R114186000W by Radiall
Overview of R114186000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114186000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114186000W-ND
|
DigiKey | SMB F RA F CR 2.6/50+75S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
74 In Stock |
|
$9.9525 / $16.0800 | Buy Now |
DISTI #
R114186000W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R114186000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7360 / $13.6440 | Buy Now |
DISTI #
501-R114186000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50+75 S RoHS: Compliant | 195 |
|
$10.3800 / $15.9100 | Buy Now |
DISTI #
R114186000W
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R114186000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7360 / $13.6440 | Buy Now |
DISTI #
R114186000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$8.9500 / $9.7500 | Buy Now |
Part Details for R114186000W
R114186000W CAD Models
R114186000W Part Data Attributes:
|
R114186000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114186000W
Radiall
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |