Part Details for R114553000W by Radiall
Overview of R114553000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R114553000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R114553000W-ND
|
DigiKey | SMB / BULKHEAD JACK RECEPTACLE F Min Qty: 1 Lead time: 11 Weeks Container: Box |
68 In Stock |
|
$14.6046 / $20.4500 | Buy Now |
DISTI #
R114553000W
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R114553000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $17.3520 | Buy Now |
DISTI #
501-R114553000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / BULKHEAD JACK RECEPTACLE FRONT MOUNT - SOLDER POT RoHS: Compliant | 33 |
|
$13.9000 / $20.4400 | Buy Now |
DISTI #
R114553000W
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R114553000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $17.3520 | Buy Now |
DISTI #
R114553000W
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel - Bulk (Alt: R114553000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $17.3520 | Buy Now |
Part Details for R114553000W
R114553000W CAD Models
R114553000W Part Data Attributes
|
R114553000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R114553000W
Radiall
RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-10, CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |