-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1171J331D-T1-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1171J331D-T1-F
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.97 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.04 mm |