Part Details for R11S-62-1.00A-B01CH-D-T by Sensata Circuit Breakers
Overview of R11S-62-1.00A-B01CH-D-T by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R11S-62-1.00A-B01CH-D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R11S-62-1.00A-B01CH-D-T-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0233 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6100 / $26.4400 | Buy Now |
DISTI #
000000000005660415
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$15.6300 / $26.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6100 / $26.4400 | Buy Now |
Part Details for R11S-62-1.00A-B01CH-D-T
R11S-62-1.00A-B01CH-D-T CAD Models
R11S-62-1.00A-B01CH-D-T Part Data Attributes:
|
R11S-62-1.00A-B01CH-D-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
R11S-62-1.00A-B01CH-D-T
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 1A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 46.74 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |