Part Details for R1206-010 by OptiFuse
Overview of R1206-010 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1206-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60000 |
|
RFQ | ||
DISTI #
R1206-010
|
TME | Fuse: PTC polymer, 100mA, Imax: 100A, SMD, 1206, reel,tape Min Qty: 3000 | 0 |
|
$0.3800 / $0.4200 | RFQ |
|
South Electronics | R1206-010 | 0 |
|
RFQ |