Part Details for R123071000 by Radiall
Overview of R123071000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for R123071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123071000-ND
|
DigiKey | QMA / STRAIGHT PLUG FULL CRIMP T Min Qty: 1 Lead time: 12 Weeks Container: Box |
596 In Stock |
|
$7.1195 / $11.7800 | Buy Now |
DISTI #
R123071000
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123071000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$6.5800 / $9.3780 | Buy Now |
DISTI #
R123071000
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123071000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$6.5800 / $9.3780 | Buy Now |
DISTI #
501-R123071000
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / STRAIGHT PLUG FULL CRIMP TYPE CABLE 2.6/50 S RoHS: Compliant | 38 |
|
$7.1100 / $11.7700 | Buy Now |
DISTI #
R123071000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7100 | Buy Now |
Part Details for R123071000
R123071000 CAD Models
R123071000 Part Data Attributes
|
R123071000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123071000
Radiall
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 316 | |
Body Depth | 1.004 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |