Part Details for R123154000 by Radiall
Overview of R123154000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R123154000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123154000-ND
|
DigiKey | QMA / RIGHT ANGLE PLUG SOLDER TY Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7410 | Buy Now |
DISTI #
R123154000
|
Avnet Americas | Conn QMA PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R123154000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0180 / $16.3260 | Buy Now |
DISTI #
501-R123154000
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA / RIGHT ANGLE PLUG SOLDER TYPE CABLE .141 RoHS: Compliant | 0 |
|
$13.0700 / $13.7300 | Order Now |
DISTI #
R123154000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R123154000
R123154000 CAD Models
R123154000 Part Data Attributes:
|
R123154000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123154000
Radiall
RF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 402 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.22 |
Alternate Parts for R123154000
This table gives cross-reference parts and alternative options found for R123154000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R123154000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R123.154.000 | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Radiall | R123154000 vs R123.154.000 |