Part Details for R123W076310 by Radiall
Overview of R123W076310 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R123W076310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R123W076310-ND
|
DigiKey | WQMA / STRAIGHT PLUG CRIMP TYPE Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2979 | Buy Now |
DISTI #
R123W076310
|
Avnet Americas | WQMA / STRAIGHT PLUG CRIMP TYPE CABLE6.1/50 S - Bulk (Alt: R123W076310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $11.8440 | Buy Now |
DISTI #
501-R123W076310
|
Mouser Electronics | RF Connectors / Coaxial Connectors WQMA / STRAIGHT PLUG CRIMP TYPE CABLE6.1/50 S RoHS: Compliant | 32 |
|
$10.3700 / $14.6100 | Buy Now |
DISTI #
R123W076310
|
Avnet Americas | WQMA / STRAIGHT PLUG CRIMP TYPE CABLE6.1/50 S - Bulk (Alt: R123W076310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $11.8440 | Buy Now |
DISTI #
R123W076310
|
Avnet Americas | WQMA / STRAIGHT PLUG CRIMP TYPE CABLE6.1/50 S - Bulk (Alt: R123W076310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7840 / $11.8440 | Buy Now |
Part Details for R123W076310
R123W076310 CAD Models
R123W076310 Part Data Attributes
|
R123W076310
Radiall
Buy Now
Datasheet
|
Compare Parts:
R123W076310
Radiall
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |