Part Details for R125252000 by Radiall
Overview of R125252000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125252000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7866
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Rg405, Beryllium Copper Rohs Compliant: Yes |Radiall R125252000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8600 / $47.2400 | Buy Now |
DISTI #
2201-R125252000-ND
|
DigiKey | SMA / STRAIGHT 2 HOLE FLANGE JAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
121 In Stock |
|
$24.4085 / $32.9600 | Buy Now |
DISTI #
R125252000
|
Avnet Americas | SMA / STRAIGHT 2 HOLE FLANGE JACK SOLDER TYPE CABLE .085 - Bulk (Alt: R125252000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4980 / $31.7520 | Buy Now |
DISTI #
R125252000
|
Avnet Americas | SMA / STRAIGHT 2 HOLE FLANGE JACK SOLDER TYPE CABLE .085 - Bulk (Alt: R125252000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4980 / $31.7520 | Buy Now |
DISTI #
R125252000
|
Avnet Americas | SMA / STRAIGHT 2 HOLE FLANGE JACK SOLDER TYPE CABLE .085 - Bulk (Alt: R125252000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4980 / $31.7520 | Buy Now |
DISTI #
R125252000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$22.3300 | Buy Now |
DISTI #
4194743
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.1473 / $33.5189 | Buy Now |
DISTI #
4194743
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 5 Days Container: Each | 0 |
|
$31.8473 / $35.8673 | Buy Now |
Part Details for R125252000
R125252000 CAD Models
R125252000 Part Data Attributes
|
R125252000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125252000
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.06 |