Part Details for R125256000 by Radiall
Overview of R125256000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125256000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125256000-ND
|
DigiKey | SMA / STRAIGHT SQUARE FLANGE JAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
178 In Stock |
|
$24.5607 / $33.1700 | Buy Now |
DISTI #
R125256000
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125256000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 / $31.9500 | Buy Now |
DISTI #
501-R125256000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT SQUARE FLANGE JACK SOLDER TYPE CABLE .085 RoHS: Compliant | 13 |
|
$24.5500 / $33.1600 | Buy Now |
DISTI #
R125256000
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125256000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 / $31.9500 | Buy Now |
DISTI #
R125256000
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R125256000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6100 / $31.9500 | Buy Now |
DISTI #
R125256000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$22.4700 | Buy Now |
Part Details for R125256000
R125256000 CAD Models
R125256000 Part Data Attributes
|
R125256000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125256000
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.06 |
Alternate Parts for R125256000
This table gives cross-reference parts and alternative options found for R125256000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R125256000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125.256.000 | RF SMA Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Plug | Radiall | R125256000 vs R125.256.000 |