Part Details for R125413001W by Radiall
Overview of R125413001W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125413001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125413001W-ND
|
DigiKey | SMA / ADJUSTABLE SQUARE FLANGE J Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5644 | Buy Now |
DISTI #
R125413001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125413001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3660 / $38.5920 | Buy Now |
DISTI #
501-R125413001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / ADJUSTABLE SQUARE FLANGE JACK RECEPTACLE WITH CYLINDRICAL CONTACT RoHS: Compliant | 14 |
|
$30.2400 / $40.0400 | Buy Now |
DISTI #
R125413001W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125413001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3660 / $38.5920 | Buy Now |
DISTI #
R125413001W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$24.3400 / $27.1400 | Buy Now |