Part Details for R125451000W by Radiall
Overview of R125451000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125451000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125451000W-ND
|
DigiKey | SMA / 2 HOLE FLANGE JACK RECEPTA Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8150 | Buy Now |
DISTI #
R125451000W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125451000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8960 / $62.6220 | Buy Now |
DISTI #
501-R125451000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / 2 HOLE FLANGE JACK RECEPTACLE WITH TAB CONTACT RoHS: Compliant | 0 |
|
$51.1000 / $59.7200 | Order Now |
DISTI #
R125451000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$35.7300 / $44.0400 | Buy Now |