-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Stripline Mount, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125463000-ND
|
DigiKey | SMA / 2 HOLE FLANGE JACK RECEPTA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1429 | Buy Now |
DISTI #
R125463000
|
Avnet Americas | Conn SMA RCP 0Hz to 26GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R125463000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$14.3500 / $20.2320 | Buy Now |
DISTI #
501-R125463000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / 2 HOLE FLANGE JACK RECEPTACLE WITH SHOULDER CONTACT RoHS: Compliant | 0 |
|
$13.8800 / $15.1400 | Order Now |
DISTI #
R125463000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R125463000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R125463000
Radiall
RF SMA Connector, Female, Panel Mount, Stripline Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1, CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | STRIPLINE | |
Operating Frequency-Max | 18 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
VSWR | 1.25 |