Part Details for R125680000W by Radiall
Overview of R125680000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125680000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125680000W-ND
|
DigiKey | SMA / RIGHT ANGLE JACK RECEPTACL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5340 | Buy Now |
DISTI #
R125680000W
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R125680000W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$22.1200 / $41.2920 | Buy Now |
DISTI #
501-R125680000W
|
Mouser Electronics | RF Adapters - Between Series SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 37 |
|
$31.7300 / $42.8400 | Buy Now |
DISTI #
R125680000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 1 |
|
$23.1100 / $29.0400 | Buy Now |
DISTI #
C1S617700202513
|
Chip1Stop | Coaxial connector RoHS: Compliant | 1 |
|
$61.4000 | Buy Now |
Part Details for R125680000W
R125680000W CAD Models
R125680000W Part Data Attributes
|
R125680000W
Radiall
Buy Now
|
Compare Parts:
R125680000W
Radiall
|
Samacsys Manufacturer | Radiall |