Part Details for R127601001 by Radiall
Overview of R127601001 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R127601001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R127601001-ND
|
DigiKey | SMA 2.9 / UNIVERSAL THREAD-IN RE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7150 | Buy Now |
DISTI #
R127601001
|
Avnet Americas | Conn SMA F 0Hz to 46GHz 50Ohm Screw ST Gold Over Nickel - Bulk (Alt: R127601001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9120 / $48.7980 | Buy Now |
DISTI #
501-R127601001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2.9 / UNIVERSAL THREAD-IN RECEPTACLE FOR PIN 0.3MM RoHS: Compliant | 1 |
|
$39.8200 / $46.5400 | Buy Now |
DISTI #
R127601001
|
Avnet Americas | Conn SMA F 0Hz to 46GHz 50Ohm Screw ST Gold Over Nickel - Bulk (Alt: R127601001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9120 / $48.7980 | Buy Now |
DISTI #
R127601001
|
Avnet Americas | Conn SMA F 0Hz to 46GHz 50Ohm Screw ST Gold Over Nickel - Bulk (Alt: R127601001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9120 / $48.7980 | Buy Now |
Part Details for R127601001
R127601001 CAD Models
R127601001 Part Data Attributes
|
R127601001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R127601001
Radiall
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-1 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.27 dB | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Operating Frequency-Max | 46 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
VSWR | 1.28 |