Part Details for R13-28D-01-HPH by SCI
Overview of R13-28D-01-HPH by SCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R13-28D-01-HPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R13-28D-01
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 20A/12VDC, 0÷55°C, 50mΩ Min Qty: 1 | 45 |
|
$1.6700 / $3.0700 | Buy Now |