Part Details for R141082000 by Radiall
Overview of R141082000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R141082000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7907
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Crimp, 50 Ohm, Eco142, Rg58, Rg141, Brass Rohs Compliant: Yes |Radiall R141082000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4660 |
|
$3.9200 / $5.7400 | Buy Now |
DISTI #
29AC9952
|
Newark | Bnc M Str Cr 5/50S C100 Rohs Compliant: Yes |Radiall R141082000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3.8600 / $4.3800 | Buy Now |
DISTI #
2201-R141082000-ND
|
DigiKey | BNC M STR CR 5/50S C100 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
253 In Stock |
|
$4.6945 / $8.0500 | Buy Now |
DISTI #
R141082000
|
Avnet Americas | BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S - Bulk (Alt: R141082000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 8 |
|
$3.3300 / $3.5700 | Buy Now |
DISTI #
501-R141082000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 5/50 S RoHS: Compliant | 114 |
|
$4.6900 / $8.0400 | Buy Now |
DISTI #
R141082000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2000 | Buy Now |
Part Details for R141082000
R141082000 CAD Models
R141082000 Part Data Attributes
|
R141082000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141082000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |