There are no models available for this part yet.
Overview of R141304000W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R141304000W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R141304000W-ND
|
DigiKey | BNC / STRAIGHT BULKHEAD JACK FRO Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4652 | Buy Now | |
DISTI #
R141304000W
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141304000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$31.9760 / $55.2060 | Buy Now | |
DISTI #
501-R141304000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT BULKHEAD JACK FRONT MOUNT CLAMP TYPE - CABLE 2.6/50+75 RoHS: Compliant | 0 |
|
$42.4300 / $46.4600 | Order Now | |
DISTI #
R141304000W
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$34.8500 / $38.8200 | Buy Now |