-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7917
|
Newark | Connector, Bnc, Sq Flanged Jack, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Radiall R141410000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2226 |
|
$12.0200 / $17.6200 | Buy Now |
DISTI #
2201-R141410000-ND
|
DigiKey | BNC / INSULATED SQUARE FLANGE JA Min Qty: 1 Lead time: 18 Weeks Container: Box |
332 In Stock |
|
$13.4464 / $18.7000 | Buy Now |
DISTI #
R141410000
|
Avnet Americas | BNC / INSULATED SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R141410000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$12.5720 / $17.7480 | Buy Now |
DISTI #
501-R141410000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / INSULATED SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 184 |
|
$13.4400 / $18.6900 | Buy Now |
DISTI #
66235182
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 19 |
|
$10.0745 / $11.7484 | Buy Now |
DISTI #
R141410000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$12.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R141410000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141410000
Radiall
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-8, CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.22 |