Part Details for R142077702W by Radiall
Overview of R142077702W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142077702W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142077702W-ND
|
DigiKey | BNC 75 HDTV / STRAIGHT PLUG CRIM Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7528 | Buy Now |
DISTI #
R142077702W
|
Avnet Americas | Conn BNC PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R142077702W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0820 / $7.2720 | Buy Now |
DISTI #
501-R142077702W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC 75 HDTV / STRAIGHT PLUG CRIMP TYPE CABLE 0.6/2.8 RoHS: Compliant | 0 |
|
$6.5500 / $9.3800 | Order Now |
DISTI #
R142077702W
|
Avnet Americas | Conn BNC PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R142077702W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0820 / $7.2720 | Buy Now |
DISTI #
R142077702W
|
Avnet Americas | Conn BNC PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R142077702W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0820 / $7.2720 | Buy Now |
Part Details for R142077702W
R142077702W CAD Models
R142077702W Part Data Attributes
|
R142077702W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R142077702W
Radiall
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.58 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 1000 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | BRASS | |
Terminal Length | 0.51 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for R142077702W
This table gives cross-reference parts and alternative options found for R142077702W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R142077702W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R142077732W | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R142077702W vs R142077732W |