Part Details for R142086161W by Radiall
Overview of R142086161W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R142086161W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R142086161W-ND
|
DigiKey | BNC / STRAIGHT PLUG CRIMP TYPE C Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6170 | Buy Now |
DISTI #
R142086161W
|
Avnet Americas | Conn BNC PL 0Hz to 1.5GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R142086161W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$7.2100 / $12.2940 | Buy Now |
DISTI #
501-R142086161W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / STRAIGHT PLUG CRIMP TYPE CABLE 7/75 S | 0 |
|
$10.1600 / $15.4100 | Order Now |
DISTI #
R142086161W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R142086161W
R142086161W CAD Models
R142086161W Part Data Attributes
|
R142086161W
Radiall
Buy Now
|
Compare Parts:
R142086161W
Radiall
|
Samacsys Manufacturer | Radiall |