Part Details for R143.703.700 by Radiall
Overview of R143.703.700 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143.703.700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R143703700
|
Avnet Americas | Conn TNC Adapter M/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R143703700) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$226.4640 / $359.0460 | Buy Now |
DISTI #
R143703700
|
Avnet Americas | Conn TNC Adapter M/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R143703700) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$226.4640 / $359.0460 | Buy Now |
DISTI #
R143703700
|
Avnet Americas | Conn TNC Adapter M/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R143703700) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$226.4640 / $359.0460 | Buy Now |
Part Details for R143.703.700
R143.703.700 CAD Models
R143.703.700 Part Data Attributes
|
R143.703.700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143.703.700
Radiall
RF Connector Adapter, TNC-TNC, Male, Plug-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Adapter Style | TNC-TNC | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |