Part Details for R143054700 by Radiall
Overview of R143054700 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143054700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R143054700-ND
|
DigiKey | TNC 18 / STRAIGHT PLUG SOLDER TY Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2839 | Buy Now |
DISTI #
R143054700
|
Avnet Americas | Conn TNC PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: R143054700) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$23.9400 / $40.9140 | Buy Now |
DISTI #
501-R143054700
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC 18 / STRAIGHT PLUG SOLDER TYPE CABLE .250 RoHS: Compliant | 98 |
|
$34.2800 / $43.7200 | Buy Now |
DISTI #
R143054700
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$29.6300 | Buy Now |
Part Details for R143054700
R143054700 CAD Models
R143054700 Part Data Attributes
|
R143054700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143054700
Radiall
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-17, INSERTION LOSS MAX AT 9 GHZ | |
Body Depth | 0.768 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.17 |