Part Details for R143324000 by Radiall
Overview of R143324000 by Radiall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R143324000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9287
|
Newark | Rf/Coaxial Connector, Tnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R143324000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$30.8500 / $45.2100 | Buy Now |
DISTI #
28AC1930
|
Newark | Tnc F Str Bhdp 2.6/50+75 C100 Rohs Compliant: Yes |Radiall R143324000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 / $35.0800 | Buy Now |
DISTI #
2201-R143324000-ND
|
DigiKey | TNC / STRAIGHT BULKHEAD JACK PAN Min Qty: 1 Lead time: 12 Weeks Container: Box |
123 In Stock |
|
$30.6905 / $41.4400 | Buy Now |
DISTI #
R143324000
|
Avnet Americas | Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R143324000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 32 |
|
$26.4460 / $39.3480 | Buy Now |
DISTI #
501-R143324000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC / STRAIGHT BULKHEAD JACK PANEL SEAL REAR MOUNT CLAMP TYPE - CABLE 2.6/50 RoHS: Compliant | 86 |
|
$30.0800 / $37.0200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CLAMP, JACK (Also Known As: R143.324.000) | 5 |
|
$28.1288 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CLAMP, JACK | 5 |
|
$28.1288 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CLAMP, JACK | 2 |
|
$39.5000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CLAMP, JACK (Also Known As: R143.324.000) | 2 |
|
$39.5000 | Buy Now |
Part Details for R143324000
R143324000 CAD Models
R143324000 Part Data Attributes
|
R143324000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R143324000
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-C-39012; IEC: 169-17, CAPTIVE CONTACT, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.3 |