Part Details for R147-030-000R by Hammond Manufacturing
Overview of R147-030-000R by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R147-030-000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5307
|
Newark | Base Rohs Compliant: Yes |Hammond R147-030-000R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$423.8400 / $444.2400 | Buy Now |
DISTI #
3937-R147-030-000R-ND
|
DigiKey | BASE CAST IRON SYSTEM 50 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$696.2910 / $795.7600 | Buy Now |
DISTI #
R147-030-000R-ND
|
DigiKey | BASE CAST IRON SYSTEM 50 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$433.2100 | Buy Now |
DISTI #
546-R147-030-000R
|
Mouser Electronics | Electrical Enclosure Accessories Command Fitting - 50mm Base RoHS: Compliant | 0 |
|
$425.4600 / $433.2100 | Order Now |
DISTI #
70632069
|
RS | Fitting, Base, CoMMand Fitting, Heavy Duty, Cast Iron, Gasket, Suspension | Hammond Manufacturing R147-030-000R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$407.5200 / $446.5400 | RFQ |
|
Onlinecomponents.com | cast iron base for suspension system RoHS: Compliant | 11 Factory Stock |
|
$392.7800 / $403.1200 | Buy Now |
|
Powell Electronics | COMMAND-SERIES 50-BASE Min Qty: 1 | 7 |
|
$557.0400 | Buy Now |
|
Master Electronics | cast iron base for suspension system RoHS: Compliant | 11 Factory Stock |
|
$392.7800 / $403.1200 | Buy Now |
Part Details for R147-030-000R
R147-030-000R CAD Models
R147-030-000R Part Data Attributes
|
R147-030-000R
Hammond Manufacturing
Buy Now
|
Compare Parts:
R147-030-000R
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |