-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2321-5-ND
|
DigiKey | DC DC CONVERTER 59-130V 5W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
342 In Stock |
|
$38.4901 / $48.1200 | Buy Now |
DISTI #
919-R15-100B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 15Vin/100Vout 25mA Sngl 3kV Iso RoHS: Compliant | 20 |
|
$38.7900 / $48.1000 | Buy Now |
DISTI #
70425028
|
RS | DC/DC converter,14-17Vin,55-135Vout 50mA | RECOM Power Inc. R15-100B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2700 / $48.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$37.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 In Stock |
|
$36.9800 / $47.7000 | Buy Now |
DISTI #
60910404
|
Verical | Module DC-DC 15VIN 1-OUT 103V 0.05A 5W 12-Pin DIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 26 |
|
$49.3491 / $59.8494 | Buy Now |
DISTI #
R15-100B
|
TME | Converter: DC/DC, 5W, Uin: 14÷17V, Uout: 59÷130VDC, DIP24, Rxx-B Min Qty: 1 | 8 |
|
$38.3700 / $44.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 In Stock |
|
$36.9800 / $47.7000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 15VDC 103VDC 50mA DIP24 | 0 |
|
$47.4653 / $50.7879 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R15-100B
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R15-100B
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 130 V | |
Output Voltage-Min | 59 V | |
Output Voltage-Nom | 103 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |