Part Details for R1513S501D-E2-FE by Nisshinbo Micro Devices
Overview of R1513S501D-E2-FE by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R1513S501D-E2-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1513S501D-E2-FECT-ND
|
DigiKey | IC REG LINEAR 5V 300MA 6HSOP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$0.6439 / $1.5200 | Buy Now |
DISTI #
848-R1513S501DE2FE
|
Mouser Electronics | LDO Voltage Regulators 0.8% Vout Accuracy LDO Regulator RoHS: Compliant | 0 |
|
$0.6430 / $0.7460 | Order Now |