Part Details for R1514H028B-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of R1514H028B-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1514H028B-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R1514H028 - Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.6942 / $0.8167 | Buy Now |
Part Details for R1514H028B-T1-FE
R1514H028B-T1-FE CAD Models
R1514H028B-T1-FE Part Data Attributes
|
R1514H028B-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1514H028B-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator, 2.8VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |
Alternate Parts for R1514H028B-T1-FE
This table gives cross-reference parts and alternative options found for R1514H028B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1514H028B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1515H27B-T1-F | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515H27B-T1-F |
R1514H27B-T1-F | Fixed Positive Standard Regulator, 2.7VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1514H27B-T1-F |
R1515S025B-E2-F | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515S025B-E2-F |
R1514S026B-E2-F | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1514S026B-E2-F |
R1515S26B-E2-F | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515S26B-E2-F |
R1515H025B-T1-F | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515H025B-T1-F |
R1514H026B-T1-F | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1514H026B-T1-F |
R1515H026B-T1-F | Fixed Positive Standard Regulator, 2.6VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515H026B-T1-F |
R1514S025B-E2-F | Fixed Positive Standard Regulator, 2.5VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1514S025B-E2-F |
R1515S024B-E2-F | Fixed Positive Standard Regulator, 2.4VCMOS, PDSO6, LEAD FREE, HSOP-6 | Ricoh Electronic Devices Co Ltd | R1514H028B-T1-FE vs R1515S024B-E2-F |