Part Details for R161020000 by Radiall
Overview of R161020000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7948
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161020000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$20.0700 / $29.4200 | Buy Now |
DISTI #
2201-R161020000-ND
|
DigiKey | N / STRAIGHT PLUG CLAMP TYPE CAB Min Qty: 1 Lead time: 11 Weeks Container: Box |
99 In Stock |
|
$14.4539 / $20.1100 | Buy Now |
DISTI #
R161020000
|
Avnet Americas | N / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/50+75 S+D - Bulk (Alt: R161020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$11.8160 / $19.0620 | Buy Now |
DISTI #
501-R161020000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/50+75 S+D RoHS: Compliant | 164 |
|
$14.2200 / $19.7900 | Buy Now |
DISTI #
R161020000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$13.6200 | Buy Now |
Part Details for R161020000
R161020000 CAD Models
R161020000 Part Data Attributes
|
R161020000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161020000
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for R161020000
This table gives cross-reference parts and alternative options found for R161020000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161020000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161037020 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug | Radiall | R161020000 vs R161037020 |
R161.022.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug | Radiall | R161020000 vs R161.022.000 |