Part Details for R161187000W by Radiall
Overview of R161187000W by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161187000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161187000W-ND
|
DigiKey | N / RIGHT ANGLE PLUG FULL CRIMP- Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9960 | Buy Now |
DISTI #
R161187000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R161187000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1480 / $45.1440 | Buy Now |
DISTI #
501-R161187000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / RIGHT ANGLE PLUG FULL CRIMP-TYPE CABLE 11/50 D RoHS: Compliant | 8 |
|
$36.1600 / $43.0500 | Buy Now |
DISTI #
R161187000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R161187000W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1480 / $45.1440 | Buy Now |
DISTI #
R161187000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R161187000W
R161187000W CAD Models
R161187000W Part Data Attributes:
|
R161187000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161187000W
Radiall
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.33 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |