Part Details for R161780000 by Radiall
Overview of R161780000 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R161780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7971
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Tee Adapter, N, Plug, N, Jack, Jack Rohs Compliant: Yes |Radiall R161780000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$48.0400 / $58.5900 | Buy Now |
DISTI #
2201-R161780000-ND
|
DigiKey | N / FEMALE-FEMALE/MALE TEE ADAPT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2404 | Buy Now |
DISTI #
R161780000
|
Avnet Americas | N / FEMALE-FEMALE/MALE TEE ADAPTER - Bulk (Alt: R161780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3880 / $50.6880 | Buy Now |
DISTI #
501-R161780000
|
Mouser Electronics | RF Adapters - Tee N / FEMALE-FEMALE/MALE TEE ADAPTER RoHS: Compliant | 0 |
|
$38.5800 / $47.8700 | Order Now |
DISTI #
R161780000
|
Avnet Americas | N / FEMALE-FEMALE/MALE TEE ADAPTER - Bulk (Alt: R161780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3880 / $50.6880 | Buy Now |
DISTI #
R161780000
|
Avnet Americas | N / FEMALE-FEMALE/MALE TEE ADAPTER - Bulk (Alt: R161780000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3880 / $50.6880 | Buy Now |
DISTI #
R161780000
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$35.6500 | Buy Now |
DISTI #
4195905
|
element14 Asia-Pacific | ADAPTOR, N PLUG, N JACK, JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$41.6473 / $51.3842 | Buy Now |
DISTI #
4195905
|
Farnell | ADAPTOR, N PLUG, N JACK, JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 44 |
|
$28.5931 / $51.0644 | Buy Now |
Part Details for R161780000
R161780000 CAD Models
R161780000 Part Data Attributes:
|
R161780000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161780000
Radiall
RF Connector Adapter, N-N-N, Female-Female-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Adapter Style | N-N-N | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |