Part Details for R164282000 by Radiall
Overview of R164282000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R164282000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R164282000
|
Avnet Americas | Conn QN F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Silver Over Copper - Bulk (Alt: R164282000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R164282000
|
Mouser Electronics | RF Connectors / Coaxial Connectors QN(F) ST FL JK CR 5/50S, 50P RoHS: Compliant | 0 |
|
$15.6600 / $16.4900 | Order Now |
DISTI #
R164282000
|
Avnet Americas | Conn QN F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Silver Over Copper - Bulk (Alt: R164282000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R164282000
|
Avnet Americas | Conn QN F 0Hz to 6GHz 50Ohm Crimp ST Panel Mount Silver Over Copper - Bulk (Alt: R164282000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for R164282000
R164282000 CAD Models
R164282000 Part Data Attributes
|
R164282000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R164282000
Radiall
RF Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141, QN CONNECTOR, INSERTION LOSS MAX AT 6GHZ, VSWR MAX AT 6GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | SILVER (197) OVER COPPER (20) | |
Contact Finish Termination | SILVER (197) OVER COPPER (20) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.2 |
Alternate Parts for R164282000
This table gives cross-reference parts and alternative options found for R164282000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R164282000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R164.282.000 | RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Radiall | R164282000 vs R164.282.000 |