Part Details for R184062007 by Radiall
Overview of R184062007 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R184062007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R184062007
|
Avnet Americas | Conn QLI PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver - Bulk (Alt: R184062007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R184062007
|
Avnet Americas | Conn QLI PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver - Bulk (Alt: R184062007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R184062007
|
Avnet Americas | Conn QLI PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver - Bulk (Alt: R184062007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R184062007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R184062007
R184062007 CAD Models
R184062007 Part Data Attributes
|
R184062007
Radiall
Buy Now
Datasheet
|
Compare Parts:
R184062007
Radiall
RF Connector
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Depth | 1.122 inch | |
Body Diameter | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | BRONZE | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |