Part Details for R185.705.000W by Radiall
Overview of R185.705.000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185.705.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R185705000W
|
Avnet Americas | Conn 7/16 Adapter F/F 0Hz to 7.5GHz 50Ohm ST Silver Over Copper - Bulk (Alt: R185705000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R185705000W
|
Avnet Americas | Conn 7/16 Adapter F/F 0Hz to 7.5GHz 50Ohm ST Silver Over Copper - Bulk (Alt: R185705000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R185705000W
|
Avnet Americas | Conn 7/16 Adapter F/F 0Hz to 7.5GHz 50Ohm ST Silver Over Copper - Bulk (Alt: R185705000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |