Part Details for R185403490W by Radiall
Overview of R185403490W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R185403490W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185403490W-ND
|
DigiKey | 7-16 / SQUARE FLANGE JACK RECEPT Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1940 | Buy Now |
DISTI #
R185403490W
|
Avnet Americas | Conn 7/16 RCP 0Hz to 7.5GHz 50Ohm ST Flange Mount Silver Passivated Over Copper - Bulk (Alt: R185403490W) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1080 / $34.6860 | Buy Now |
DISTI #
501-R185403490W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / SQUARE FLANGE JACK RECEPTACLE WITH TAB CONTACT RoHS: Compliant | 0 |
|
$27.7800 / $29.1800 | Order Now |