Part Details for R185404200W by Radiall
Overview of R185404200W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for R185404200W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R185404200W-ND
|
DigiKey | 7-16 / STRAIGHT FLANGE JACK RECE Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2662 | Buy Now |
DISTI #
R185404200W
|
Avnet Americas | Conn 7/16 RCP 0Hz to 7.5GHz 50Ohm ST Panel Mount Silver Over Copper - Bulk (Alt: R185404200W) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R185404200W
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7-16 / STRAIGHT FLANGE JACK RECEPTACLE PANEL SEAL - WITH SLOTTED CONTACT RoHS: Compliant | 0 |
|
$51.4100 | Order Now |
Part Details for R185404200W
R185404200W CAD Models
R185404200W Part Data Attributes:
|
R185404200W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R185404200W
Radiall
RF Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Breadth | 1.26 inch | |
Body Depth | 1.043 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 7/16 DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 7.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |