Part Details for R191015000 by Radiall
Overview of R191015000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191015000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191015000-ND
|
DigiKey | PC7 - BNC FEMALE STRAIGHT ADAPTE Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.4260 | Buy Now |
DISTI #
R191015000
|
Avnet Americas | Conn PC7-BNC Adapter 0Hz to 4GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191015000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$217.0420 / $329.6160 | Buy Now |
DISTI #
501-R191015000
|
Mouser Electronics | RF Adapters - Between Series PC7 - BNC FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$247.2200 / $274.6600 | Order Now |
DISTI #
R191015000
|
Avnet Americas | Conn PC7-BNC Adapter 0Hz to 4GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191015000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$217.0420 / $329.6160 | Buy Now |
DISTI #
R191015000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R191015000
R191015000 CAD Models
R191015000 Part Data Attributes:
|
R191015000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191015000
Radiall
RF Connector Adapter, PC7-BNC, Cable Mount, Female-Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | PC7-BNC | |
Additional Feature | STANDARD: IEC 457-2 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.08 dB | |
Insulator Material | POLYETHERIMIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.05 |