Part Details for R191381000 by Radiall
Overview of R191381000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191381000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7983
|
Newark | Adapter, Coaxial, N Jack-Sma Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Radiall R191381000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$42.2100 / $52.7000 | Buy Now |
DISTI #
2201-R191381000-ND
|
DigiKey | N F-SMA F SQF Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$57.9770 / $71.9400 | Buy Now |
DISTI #
501-R191381000
|
Mouser Electronics | RF Adapters - Between Series N FEMALE - SMA FEMALE SQUARE FLANGE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$57.4000 / $71.2300 | Order Now |
DISTI #
R191381000
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$46.7000 / $53.0400 | Buy Now |
DISTI #
4196028
|
element14 Asia-Pacific | ADAPTOR, N JACK, SMA JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 271 |
|
$52.4696 / $58.2897 | Buy Now |
DISTI #
4196028
|
Farnell | ADAPTOR, N JACK, SMA JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 271 |
|
$45.6134 / $52.6721 | Buy Now |
Part Details for R191381000
R191381000 CAD Models
R191381000 Part Data Attributes:
|
R191381000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191381000
Radiall
RF Connector Adapter, N-SMA, Panel Mount, Female-Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Adapter Style | N-SMA | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |