-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M7934
|
Newark | Switch, Rocker, Spst, 15A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R1966 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R1966ABLKBLKFF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 467 |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
EG1510-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2967 In Stock |
|
$0.9582 / $1.4500 | Buy Now |
DISTI #
612-R1966ABKBKFF
|
Mouser Electronics | Rocker Switches SPST OFF-ON QC 15A RoHS: Compliant | 1416 |
|
$0.9490 / $1.4300 | Buy Now |
DISTI #
72095867
|
RS | Rocker Switch, R1966 Series, SPST, ON-OFF, Concave, Black,"I/O",15A,125VAC,.187 | E-Switch R1966ABLKBLKFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$1.0700 / $1.4300 | Buy Now |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.8600 / $0.9400 | Buy Now |
|
Future Electronics | R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.8600 / $0.9400 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
R1966ABLKBLKFF
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 8A/250VAC, black, none, Body: black Min Qty: 1 | 2 |
|
$0.9100 / $1.3000 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 1 Days | 400 |
|
RFQ | |
|
Master Electronics | Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
1205 In Stock |
|
$0.8660 / $1.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1966ABLKBLKFF
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966ABLKBLKFF
E-Switch Inc
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |