-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8822
|
Newark | Switch, Rocker, Spst, 15A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R1966 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R1966ABLKBLKFS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7310 / $0.8460 | Buy Now |
DISTI #
EG1845-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3748 In Stock |
|
$0.9582 / $1.4500 | Buy Now |
DISTI #
612-R1966ABKBKFS
|
Mouser Electronics | Rocker Switches SPST OFF-ON SLDR 15A RoHS: Compliant | 808 |
|
$0.9410 / $1.3900 | Buy Now |
DISTI #
72095869
|
RS | Rocker Switch, R1966 Series, SPST, ON-OFF, Concave, Black,"I/O", 15A, 125VAC, Solde | E-Switch R1966ABLKBLKFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$1.0500 / $1.4000 | Buy Now |
|
Future Electronics | R1966 Series Black SPST 15 A 125V Faston Quick Connect Illuminated Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 250Bulk |
|
$0.9250 / $1.1200 | Buy Now |
|
Future Electronics | R1966 Series Black SPST 15 A 125V Faston Quick Connect Illuminated Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.9250 / $1.0100 | Buy Now |
DISTI #
R1966ABLKBLKFS
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 8A/250VAC, black, none, Body: black Min Qty: 250 | 0 |
|
$1.6200 | RFQ |
|
Master Electronics | Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - Solder Lug - Snap-In - Panel Mount. RoHS: Compliant |
556 In Stock |
|
$0.6800 / $1.9500 | Buy Now |
|
New Advantage Corporation | R1966 Series Black SPST 15 A 125V Faston Quick Connect Illuminated Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1500 |
|
$0.9600 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1966ABLKBLKFS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1966ABLKBLKFS
E-Switch Inc
ROCKER SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Terminal Finish | Silver (Ag) |